Available Replacements
代替パッケージ
PLT4.5S-C0 PLT4.5S-C0 Panduit
PLT4.5S-C0

Panduit

In Stock: 2,500

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4.5S-M0

Pan-Ty® locking tie, standard cross section, 15.5" (394mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 15.5" (394mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT45SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4.5S-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8207907585
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4.5S-M0 RoHS compliant?
Yes, PLT4.5S-M0 is RoHS compliant.
What is the lead time for PLT4.5S-M0?
The standard lead time for PLT4.5S-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.398
2,000
$0.378
4,000
$0.359
8,000
$0.341
16,000 +
$0.324
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!