Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4.5S-M

Pan-Ty® locking tie, standard cross section, 15.5" (394mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 15.5" (394mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLT45SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4.5S-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4.5S-M RoHS compliant?
Yes, PLT4.5S-M is RoHS compliant.
What is the lead time for PLT4.5S-M?
The standard lead time for PLT4.5S-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.325
2,000
$0.309
4,000
$0.294
8,000
$0.279
16,000 +
$0.265
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!