- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4.5S-C
Panduit
PLT4.5S-C
Pan-Ty® locking tie, standard cross section, 15.5" (394mm) length, nylon 6.6, natural, standard package.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT4.5S-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 8.6 mm |
| Color: | Natural |
| Operating Temperature: | 85 °C |