Available Replacements
Alternatif paketleme
PLT3S-C76 PLT3S-C76 Panduit
PLT3S-C76

Panduit

In Stock: 2,400

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-M76

Pan-Ty® locking tie, standard cross section, 11.6" (295mm), TEFZEL, aqua.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 11.6" (295mm), TEFZEL, aqua.
Search Keywords: PLT3SM76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-M76
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6/6
Color: Aqua
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-M76 RoHS compliant?
Yes, PLT3S-M76 is RoHS compliant.
What is the lead time for PLT3S-M76?
The standard lead time for PLT3S-M76 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 286
Can Ship immediately Buy all 286 in-stock or the regular minimum order quantity of 1000
On Order:
2,000   can ship 1/14/27
Stock lot only:
286
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.717
1,000
$2.470
2,000
$2.350
4,000
$2.230
8,000
$2.120
16,000 +
$2.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!