- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3S-M7
Description
+
Cable Ties Standard Locking Nylon 6.6 Purple 76mm 222N Bulk
Search Keywords: PLT3SM7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT3S-M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Purple
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.312
4,000
$0.296
8,000
$0.281
16,000
$0.267
20,000 +
$0.254
Click for Quote
Log in
to unlock special pricing