- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3S-M6
Panduit
PLT3S-M6
Cable Ties Standard Locking Nylon 6.6 Blue 76mm 222N Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT3S-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Blue
-
Operating Temperature:85 °C