- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3S-M54
Available Replacements
Panduit
PLT3S-M54
Cable Ties Standard Locking Nylon 6.6 Yellow 76mm 222N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Yellow 76mm 222N Bulk
Search Keywords: PLT3SM54
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT3S-M54 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 8.6 mm |
| Color: | Yellow |
| Operating Temperature: | -40 °C |
Product Guides
+
Frequently Asked Questions
Is PLT3S-M54 discontinued?
Yes, PLT3S-M54 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT3S-M54?
The recommended replacement for PLT3S-M54 is PLT2S-C54 from Panduit, available from OnlineComponents.com.
Is PLT3S-M54 RoHS compliant?
Yes, PLT3S-M54 is RoHS compliant.
What is the lead time for PLT3S-M54?
The standard lead time for PLT3S-M54 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.