Available Replacements
Alternatif paketleme
PLT3S-C30 PLT3S-C30 Panduit
PLT3S-C30

Panduit

In Stock: 400

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-M30

Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, heat stabilized nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, heat stabilized nylon 6.6, black, bulk package.
Search Keywords: PLT3SM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 5.6 mm
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-M30 RoHS compliant?
Yes, PLT3S-M30 is RoHS compliant.
What is the lead time for PLT3S-M30?
The standard lead time for PLT3S-M30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately Buy all 300 in-stock or the regular minimum order quantity of 2000
Stock lot only:
300
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3179
2,000
$0.2890
4,000
$0.2750
8,000
$0.2610
16,000
$0.2480
32,000 +
$0.2360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!