Available Replacements
Alternative Packaging
PLT3S-C0 PLT3S-C0 Panduit
PLT3S-C0

Panduit

In Stock: 3,841

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-M0

CABLE TY 300 X 4.8 BK UVB M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 300 X 4.8 BK UVB M
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: PLT3SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-M0 RoHS compliant?
Yes, PLT3S-M0 is RoHS compliant.
What is the lead time for PLT3S-M0?
The standard lead time for PLT3S-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,509
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3201
2,000
$0.2910
4,000
$0.2760
8,000
$0.2620
16,000
$0.2490
32,000 +
$0.2370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!