Available Replacements
Alternatif paketleme
PLT3S-C PLT3S-C Panduit
PLT3S-C

Panduit

In Stock: 502

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-M

Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 292 mm - 4.8 mm - 76 mm - 50 lb.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 292 mm - 4.8 mm - 76 mm - 50 lb.
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT3SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 5.6 mm
Color: Natural
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-M RoHS compliant?
Yes, PLT3S-M is RoHS compliant.
What is the lead time for PLT3S-M?
The standard lead time for PLT3S-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,750
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.246
4,000
$0.234
8,000
$0.222
16,000
$0.211
32,000 +
$0.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!