- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3S-C76
Panduit
PLT3S-C76
Pan-Ty® locking cable tie, standard cross section, 11.6" (295mm) length, TEFZEL, aqua.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT3S-C76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Standard Locking
-
Body Material:Tefzel
-
Dimension:8.6 mm
-
Color:Blue
-
Operating Temperature:-46 °C