Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-C702Y

Pan-Ty® locking cable tie, standard cross section, 11.6" (295mm) length, HALAR, distinctive maroon, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking cable tie, standard cross section, 11.6" (295mm) length, HALAR, distinctive maroon, standard package.
Search Keywords: PLT3SC702Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-C702Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Red
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-C702Y RoHS compliant?
Yes, PLT3S-C702Y is RoHS compliant.
What is the lead time for PLT3S-C702Y?
The standard lead time for PLT3S-C702Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$3.22
400
$3.06
800
$2.91
1,600
$2.76
3,200 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!