Available Replacements
Alternative Packaging
PLT3S-M20 PLT3S-M20 Panduit
PLT3S-M20

Panduit

In Stock: 2,000

Minimum Order: 2,000

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-C20

Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, black, standard package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: PLT3SC20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-C20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-C20 discontinued?
Yes, PLT3S-C20 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT3S-C20?
The recommended replacement for PLT3S-C20 is PLT3S-C0 from Panduit, available from OnlineComponents.com.
Is PLT3S-C20 RoHS compliant?
Yes, PLT3S-C20 is RoHS compliant.
What is the lead time for PLT3S-C20?
The standard lead time for PLT3S-C20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!