Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-C186

Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, metal detectable polypropylene, dark blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, metal detectable polypropylene, dark blue.
Search Keywords: PLT3SC186
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-C186
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Locking Clamp
Body Material: Polypropylene
Color: Dark Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-C186 RoHS compliant?
Yes, PLT3S-C186 is RoHS compliant.
What is the lead time for PLT3S-C186?
The standard lead time for PLT3S-C186 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.72
2,000
$0.68
4,000
$0.65
8,000
$0.62
16,000 +
$0.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!