Available Replacements
Alternative Packaging
PLT3S-M00 PLT3S-M00 Panduit
PLT3S-M00

Panduit

In Stock: 1,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-C00

Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, military spec weather resistant nylon 6.6, black, standard ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, military spec weather resistant nylon 6.6, black, standard package.
Search Keywords: PLT3SC00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-C00
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-C00 RoHS compliant?
Yes, PLT3S-C00 is RoHS compliant.
What is the lead time for PLT3S-C00?
The standard lead time for PLT3S-C00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in Buy all 200 in-stock or the regular minimum order quantity of 1000
Stock lot only:
200
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.682
1,000
$0.620
2,000
$0.590
4,000
$0.560
8,000
$0.530
16,000 +
$0.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!