Available Replacements
Alternatif paketleme
PLT3S-M0 PLT3S-M0 Panduit
PLT3S-M0

Panduit

In Stock: 55,509

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3S-C0

CABLE TY 300 X 4.8 BK UVB C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 300 X 4.8 BK UVB C
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: PLT3SC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3S-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 5.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3S-C0 RoHS compliant?
Yes, PLT3S-C0 is RoHS compliant.
What is the lead time for PLT3S-C0?
The standard lead time for PLT3S-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,841
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.550
2,000
$0.520
4,000
$0.494
8,000
$0.469
16,000 +
$0.446
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!