- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3I-M8
Description
+
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, nylon 6.6, gray.
Search Keywords: PLT3IM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT3I-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:6.6 mm
-
Color:Gray
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,000
$0.234
10,000
$0.222
20,000
$0.211
40,000
$0.201
50,000 +
$0.191
Click for Quote
Log in
to unlock special pricing