- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3I-M3
Panduit
PLT3I-M3
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, nylon 6.6, orange.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT3I-M3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6/6 |
| Dimension: | 6.6 mm |
| Color: | Orange |
| Operating Temperature: | 85 °C |