Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3I-M20

Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, nylon 6.6, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, nylon 6.6, black.
Search Keywords: PLT3IM20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3I-M20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3I-M20 RoHS compliant?
Yes, PLT3I-M20 is RoHS compliant.
What is the lead time for PLT3I-M20?
The standard lead time for PLT3I-M20 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.228
10,000
$0.217
20,000
$0.206
40,000
$0.196
80,000 +
$0.186
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!