Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3I-M2

Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, nylon 6.6, red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, nylon 6.6, red.
Search Keywords: PLT3IM2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3I-M2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 6.6 mm
Color: Red
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3I-M2 RoHS compliant?
Yes, PLT3I-M2 is RoHS compliant.
What is the lead time for PLT3I-M2?
The standard lead time for PLT3I-M2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.235
10,000
$0.223
20,000
$0.212
40,000
$0.201
80,000 +
$0.191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!