Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3I-M10

Cable Ties Standard Locking Nylon 6.6 White 76mm 178N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 White 76mm 178N Bulk
Search Keywords: PLT3IM10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT3I-M10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.6 mm
  • Color:
    White
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3I-M10 RoHS compliant?
Yes, PLT3I-M10 is RoHS compliant.
What is the lead time for PLT3I-M10?
The standard lead time for PLT3I-M10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.239
10,000
$0.227
20,000
$0.216
40,000
$0.205
80,000 +
$0.195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!