Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3I-M

CABLE TY 300 X 3.6 S NT M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 300 X 3.6 S NT M
Search Keywords: PLT3IM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3I-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Dimension: 6.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLT3I-M?
The recommended replacement for PLT3I-M is SST3I-M from Panduit, available from OnlineComponents.com.
Is PLT3I-M RoHS compliant?
Yes, PLT3I-M is RoHS compliant.
What is the lead time for PLT3I-M?
The standard lead time for PLT3I-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2163
2,000
$0.2044
4,000
$0.1980
8,000
$0.1922
16,000 +
$0.1917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!