Available Replacements
Alternatif paketleme
PLT3I-M PLT3I-M Panduit
PLT3I-M

Panduit

In Stock: 90,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3I-C

CABLE TY 300 X 3.6 S NT C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 300 X 3.6 S NT C
Search Keywords: PLT3IC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3I-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3I-C RoHS compliant?
Yes, PLT3I-C is RoHS compliant.
What is the lead time for PLT3I-C?
The standard lead time for PLT3I-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4037
1,000
$0.3670
2,000
$0.3490
4,000
$0.3320
8,000
$0.3150
16,000 +
$0.2990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!