Available Replacements
Alternatif paketleme
PLT3H-L0 PLT3H-L0 Panduit
PLT3H-L0

Panduit

In Stock: 4,840

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3H-TL0

Pan-Ty® locking tie, light-heavy cross section, 11.4" (290mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 11.4" (290mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT3HTL0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3H-TL0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 7.4 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3H-TL0 RoHS compliant?
Yes, PLT3H-TL0 is RoHS compliant.
What is the lead time for PLT3H-TL0?
The standard lead time for PLT3H-TL0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.64
1,000
$0.61
2,000
$0.58
4,000
$0.55
8,000 +
$0.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!