- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3H-TL
Panduit
PLT3H-TL
Cable Ties Standard Locking Nylon 6.6 Natural 76mm 534N Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT3H-TL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 7.4 mm |
| Color: | Natural |
| Operating Temperature: | 85 °C |