- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3H-L86
Panduit
PLT3H-L86
Pan-Ty® locking tie,light-heavy cross section, 11.1" (282mm) length, metal detectable nylon 6.6, light blue, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT3H-L86 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Material: | Nylon 6.6 |
| Dimension: | 282 x 12.2 x 9.1 mm |
| Color: | Blue |