Available Replacements
Embalaje alternativo
PLT3H-TL76 PLT3H-TL76 Panduit
PLT3H-TL76

Panduit

In Stock: 67

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3H-L76

Cable Ties Standard Locking Tefzel Blue 76mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Tefzel Blue 76mm 534N
Search Keywords: PLT3HL76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3H-L76
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Tefzel
Dimension: 7.4 mm
Color: Blue
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3H-L76 RoHS compliant?
Yes, PLT3H-L76 is RoHS compliant.
What is the lead time for PLT3H-L76?
The standard lead time for PLT3H-L76 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$5.18
100
$4.92
200
$4.67
400
$4.44
800 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!