Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3H-L186

Cable Ties Locking Clamp Polypropylene Dark Blue 76mm 267N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Locking Clamp Polypropylene Dark Blue 76mm 267N
Search Keywords: PLT3HL186
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3H-L186
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Locking Clamp
Body Material: Polypropylene
Color: Dark Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3H-L186 RoHS compliant?
Yes, PLT3H-L186 is RoHS compliant.
What is the lead time for PLT3H-L186?
The standard lead time for PLT3H-L186 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.254
500
$1.140
1,000
$1.080
2,000
$1.030
4,000
$0.980
8,000 +
$0.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!