Available Replacements
Alternative Packaging
PLT3H-TL PLT3H-TL Panduit
PLT3H-TL

Panduit

In Stock: 750

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT3H-L

Pan-Ty® locking tie, light-heavy cross section, 11.4" (290mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 11.4" (290mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLT3HL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT3H-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 290 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT3H-L RoHS compliant?
Yes, PLT3H-L is RoHS compliant.
What is the lead time for PLT3H-L?
The standard lead time for PLT3H-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.913
500
$0.830
1,000
$0.790
2,000
$0.750
4,000
$0.710
8,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!