- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3H-D109
Available Replacements
Panduit
PLT3H-D109
Cable Ties Nylon 6.6 Green 76mm 222N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Green 76mm 222N Bulk
Search Keywords: PLT3HD109
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT3H-D109 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Nylon 6.6 |
| Color: | Green |
Product Guides
+
Frequently Asked Questions
Is PLT3H-D109 discontinued?
Yes, PLT3H-D109 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT3H-D109?
The recommended replacement for PLT3H-D109 is PLT3H-TL109 from Panduit, available from OnlineComponents.com.
Is PLT3H-D109 RoHS compliant?
Yes, PLT3H-D109 is RoHS compliant.
What is the lead time for PLT3H-D109?
The standard lead time for PLT3H-D109 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.