- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT3EH-NB-C0
Panduit
PLT3EH-NB-C0
Cable Ties Weather Resistant Nylon 6.6 Black 83.8mm 1112N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Weather Resistant Nylon 6.6 Black 83.8mm 1112N Bulk
Search Keywords: PLT3EHNBC0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT3EH-NB-C0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Body Material: | Weather Resistant Nylon 6.6 |
| Dimension: | 310 mm |
| Color: | Black |
Frequently Asked Questions
Is PLT3EH-NB-C0 RoHS compliant?
Yes, PLT3EH-NB-C0 is RoHS compliant.
What is the lead time for PLT3EH-NB-C0?
The standard lead time for PLT3EH-NB-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
200
$1.55
400
$1.47
800
$1.40
1,600
$1.33
3,200 +
$1.26
Click for Quote
Log in
to unlock special pricing