- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-VMR30
Description
+
Reel-Fed cable tie for PAT2S system, standard cross section, 8.1" (206mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT2SVMR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-VMR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:206 x 8 x 5.6 mm
-
Color:Black
-
Operating Temperature:115°C(Max)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.163
5,000
$0.154
10,000
$0.147
20,000
$0.139
25,000 +
$0.132
Click for Quote
Log in
to unlock special pricing