- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-VMR
Panduit
PLT2S-VMR
Cable Ties Nylon 6.6 Natural 49.3mm 222N Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Natural 49.3mm 222N Reel
Search Keywords: PLT2SVMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-VMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PLT2S-VMR RoHS compliant?
Yes, PLT2S-VMR is RoHS compliant.
What is the lead time for PLT2S-VMR?
The standard lead time for PLT2S-VMR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1436
5,000
$0.1374
7,500
$0.1354
10,000
$0.1335
25,000
$0.1298
50,000
$0.1247
100,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing