- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-MP
Available Replacements
Değişim Önerildi
Panduit
PLT2S-MP
Cable Ties Standard Locking Nylon 6.6 Natural 48mm 222N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Natural 48mm 222N Bulk
Product Highlights:
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- A variety of materials and colors available for specific applications
- Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT2SMP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT2S-MP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 8 mm |
| Color: | Natural |
| Operating Temperature: | 85 °C |
Product Guides
+
Frequently Asked Questions
Is PLT2S-MP discontinued?
Yes, PLT2S-MP from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2S-MP?
The recommended replacement for PLT2S-MP is PLT2S-M from Panduit, available from OnlineComponents.com.
Is PLT2S-MP RoHS compliant?
Yes, PLT2S-MP is RoHS compliant.
What is the lead time for PLT2S-MP?
The standard lead time for PLT2S-MP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.