- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-M76
Panduit
PLT2S-M76
Cable tie - Standard cross section - Ethylenterafluorineethylene (ETFE) - Length 188 mm – Width 4.8 mm – Maximum bundle diamet ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-M76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:N/A
-
Body Material:Tefzel
-
Dimension:188 mm
-
Color:Blue
-
Operating Temperature:170 °C