Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-M702Y

Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, price each

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, price each
Search Keywords: PLT2SM702Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-M702Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 5.6 mm
Color: Maroon
Operating Temperature: 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-M702Y RoHS compliant?
Yes, PLT2S-M702Y is RoHS compliant.
What is the lead time for PLT2S-M702Y?
The standard lead time for PLT2S-M702Y is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.62
2,000
$1.54
4,000
$1.46
8,000
$1.39
16,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!