Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-M69

Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, flame retardant nylon 6.6, ivory.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, flame retardant nylon 6.6, ivory.
Search Keywords: PLT2SM69
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2S-M69
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    188 mm
  • Color:
    Ivory
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-M69 RoHS compliant?
Yes, PLT2S-M69 is RoHS compliant.
What is the lead time for PLT2S-M69?
The standard lead time for PLT2S-M69 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.362
2,000
$0.344
4,000
$0.327
8,000
$0.311
16,000 +
$0.295
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!