- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-M60
Panduit
PLT2S-M60
Cable Ties Standard Locking Nylon 6.6 Black 48mm 222N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Black 48mm 222N Bulk
Search Keywords: PLT2SM60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-M60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Frequently Asked Questions
Is PLT2S-M60 RoHS compliant?
Yes, PLT2S-M60 is RoHS compliant.
What is the lead time for PLT2S-M60?
The standard lead time for PLT2S-M60 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
40
$0.396
50
$0.376
100
$0.358
250
$0.340
500
$0.323
1,000
$0.307
2,500 +
$0.291
Click for Quote
Log in
to unlock special pricing