Available Replacements
Embalaje alternativo
PLT2S-C5 PLT2S-C5 Panduit
PLT2S-C5

Panduit

In Stock: 800

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-M5

Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, green, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, green, bulk package.
Search Keywords: PLT2SM5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-M5
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Green
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-M5 RoHS compliant?
Yes, PLT2S-M5 is RoHS compliant.
What is the lead time for PLT2S-M5?
The standard lead time for PLT2S-M5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.121
10,000
$0.115
20,000
$0.109
40,000
$0.104
80,000 +
$0.099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!