- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-M4Y
Description
+
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, yellow, bulk package.
Search Keywords: PLT2SM4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-M4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Yellow
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Buy all 1,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1000
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1287
5,000
$0.1170
10,000
$0.1110
20,000
$0.1060
40,000
$0.1000
50,000 +
$0.0950
Click for Quote
Log in
to unlock special pricing