Available Replacements
Alternative Packaging
PLT2S-C30 PLT2S-C30 Panduit
PLT2S-C30

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-M30

Cable tie - Heat stabilized weather resistant - Standard cross section - Nylon 6.6 - Length 188 mm – Width 4.8 mm – Maximum bu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable tie - Heat stabilized weather resistant - Standard cross section - Nylon 6.6 - Length 188 mm – Width 4.8 mm – Maximum bundle diameter: 48 mm – Locking black color – Maximum Operating Temperature: +100°C - Tensile strength 50 Lbs./222 N/23 Kg
Search Keywords: PLT2SM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-M30 RoHS compliant?
Yes, PLT2S-M30 is RoHS compliant.
What is the lead time for PLT2S-M30?
The standard lead time for PLT2S-M30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.118
10,000
$0.112
20,000
$0.106
40,000
$0.101
80,000 +
$0.096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!