Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-M109

Locking Cable Tie - 7.4" (188mm) Length - 0.19" (4.8mm) Body Width - 30 lbs (13.61 kg) Tensile Strength - Free Hanging (In-Lin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Cable Tie - 7.4" (188mm) Length - 0.19" (4.8mm) Body Width - 30 lbs (13.61 kg) Tensile Strength - Free Hanging (In-Line) - Green.
Search Keywords: PLT2SM109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-M109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-M109 RoHS compliant?
Yes, PLT2S-M109 is RoHS compliant.
What is the lead time for PLT2S-M109?
The standard lead time for PLT2S-M109 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,019
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.167
10,000
$0.159
20,000
$0.151
40,000
$0.143
80,000 +
$0.136
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!