Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-C86

Pan-Ty® cable tie, metal detectable nylon 6.6, standard cross section, 7.3" (186mm) length, light blue, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pan-Ty® cable tie, metal detectable nylon 6.6, standard cross section, 7.3" (186mm) length, light blue, standard package.
Search Keywords: PLT2SC86
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-C86
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Dimension: 186 x 8.1 x 6.1 mm
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-C86 discontinued?
Yes, PLT2S-C86 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2S-C86?
The recommended replacement for PLT2S-C86 is PLT2S-C96A from Panduit, available from OnlineComponents.com.
Is PLT2S-C86 RoHS compliant?
Yes, PLT2S-C86 is RoHS compliant.
What is the lead time for PLT2S-C86?
The standard lead time for PLT2S-C86 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!