Available Replacements
Alternative Packaging
PLT2S-M71 PLT2S-M71 Panduit
PLT2S-M71

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-C71

Pan-Ty® locking cable tie, standard cross section, 7.4" (188mm) length, PEEK, translucent brown, 100 pc.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking cable tie, standard cross section, 7.4" (188mm) length, PEEK, translucent brown, 100 pc.
Search Keywords: PLT2SC71
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-C71
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Locking Clamp
Body Material: Polyetheretherketone
Dimension: 188 x 4.8 mm
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-C71 RoHS compliant?
Yes, PLT2S-C71 is RoHS compliant.
What is the lead time for PLT2S-C71?
The standard lead time for PLT2S-C71 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$3.59
400
$3.41
800
$3.24
1,600
$3.08
3,200 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!