Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-C702Y

Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4" (188mm) length, standard package.
Search Keywords: PLT2SC702Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2S-C702Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8 mm
  • Color:
    Red
  • Operating Temperature:
    -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-C702Y RoHS compliant?
Yes, PLT2S-C702Y is RoHS compliant.
What is the lead time for PLT2S-C702Y?
The standard lead time for PLT2S-C702Y is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,347
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$2.19
400
$2.08
800
$1.98
1,600
$1.88
3,200 +
$1.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!