- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-C702
Panduit
PLT2S-C702
Cable Ties Standard Locking Halar Maroon 48mm 222N
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Cable Ties Standard Locking Halar Maroon 48mm 222N
Search Keywords: PLT2SC702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-C702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Halar
-
Dimension:8 mm
-
Color:Maroon
-
Operating Temperature:-46 °C
Product Guides
+
Frequently Asked Questions
Is PLT2S-C702 discontinued?
Yes, PLT2S-C702 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2S-C702?
The recommended replacement for PLT2S-C702 is PLT2S-C702Y from Panduit, available from OnlineComponents.com.
Is PLT2S-C702 RoHS compliant?
Yes, PLT2S-C702 is RoHS compliant.
What is the lead time for PLT2S-C702?
The standard lead time for PLT2S-C702 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.