- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2S-C59
Panduit
PLT2S-C59
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, fluorescent pink, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2S-C59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Pink
-
Operating Temperature:N/A