Available Replacements
Alternative Packaging
PLT2S-M3 PLT2S-M3 Panduit
PLT2S-M3

Panduit

In Stock: 5,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-C3

CABLE TY 200 X 4.8 S OR C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 200 X 4.8 S OR C
Search Keywords: PLT2SC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2S-C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8 mm
  • Color:
    Orange
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-C3 RoHS compliant?
Yes, PLT2S-C3 is RoHS compliant.
What is the lead time for PLT2S-C3?
The standard lead time for PLT2S-C3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.301
2,000
$0.286
4,000
$0.272
8,000
$0.258
16,000 +
$0.245
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!