Available Replacements
대체 포장
PLT2S-M2 PLT2S-M2 Panduit
PLT2S-M2

Panduit

In Stock: 5,011

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-C2

Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, red, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, red, standard package.
Search Keywords: PLT2SC2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Red
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2S-C2 RoHS compliant?
Yes, PLT2S-C2 is RoHS compliant.
What is the lead time for PLT2S-C2?
The standard lead time for PLT2S-C2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately Buy all 86 in-stock or the regular minimum order quantity of 1000
Stock lot only:
86
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3245
1,000
$0.2950
2,000
$0.2800
4,000
$0.2660
8,000
$0.2530
16,000 +
$0.2400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!