Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2S-C

CABLE TY 200 X 4.8 S N C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 200 X 4.8 S N C
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT2SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2S-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLT2S-C?
The recommended replacement for PLT2S-C is PLA2S-A-Q from Panduit, available from OnlineComponents.com.
Is PLT2S-C RoHS compliant?
Yes, PLT2S-C is RoHS compliant.
What is the lead time for PLT2S-C?
The standard lead time for PLT2S-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,872
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.251
2,000
$0.238
4,000
$0.226
8,000
$0.215
16,000 +
$0.204
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!